896-026-540-103

Heilind Number:EDA896-026-540-103
Manufacturer:EDAC
Manufacturer Number:896-026-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a single row configuration and 26 positions, they offer seamless integration on your PCB. Crafted with Copper Alloy contacts and a pitch of .125 inches, these connectors guarantee reliable power transmission at a current of 3A. Their straight mount orientation and compact row spacing of .2 inches make for effortless installation. Engineered to excel even in extreme environments, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.