896-026-540-104

Heilind Number:EDA896-026-540-104
Manufacturer:EDAC
Manufacturer Number:896-026-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for durability and performance, these connectors boast a sleek black design and are capable of handling up to 3A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable operation even in harsh environments. With a single row layout, 26 positions, and a pitch of .125 inches, they offer seamless integration onto your PCB. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or electronic application. Elevate your connectivity game with these high-temp marvels.