896-026-540-107

Heilind Number:EDA896-026-540-107
Manufacturer:EDAC
Manufacturer Number:896-026-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a low amperage rating of 3 A, they offer reliable power transmission without compromising on safety. The Copper Alloy contact material ensures efficient signal transfer, while the single-row design with 26 positions allows for easy installation on your PCB. With a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment for seamless connections. Whether in straight or right-angle mount orientation, they provide versatility in your application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial and commercial settings. Trust in our connectors to deliver exceptional performance and durability for all your connectivity needs.