896-026-540-112

Heilind Number:EDA896-026-540-112
Manufacturer:EDAC
Manufacturer Number:896-026-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 26 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity and withstand temperatures ranging from -40 to 105 °C. With a low pitch of .125 in and row spacing of .2 in, they offer precise and efficient PCB connections. Whether for industrial or commercial applications, these connectors guarantee secure board-to-board connectivity with a straight mount orientation. Elevate your electronic designs with this essential component.