896-026-540-201

Heilind Number:EDA896-026-540-201
Manufacturer:EDAC
Manufacturer Number:896-026-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure maximum safety and durability. With a 3A amperage rating and copper alloy contacts, they provide efficient power transmission. Offering 26 positions in a 2-row configuration with a .125-inch pitch and .2-inch row spacing, they accommodate high-density layouts. Perfect for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.