896-026-540-202

Heilind Number:EDA896-026-540-202
Manufacturer:EDAC
Manufacturer Number:896-026-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-202

Detailed Description

Enhance board-to-board connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power transmission at 3A amperage. With a double-row layout and 26 positions, they provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Suitable for a wide range of applications, these connectors offer straightforward straight mount orientation and can withstand harsh operating conditions with a temperature range of -40 to 105°C. Upgrade your PCB setup with these high-quality connectors, perfect for demanding industrial environments.