896-026-540-203

Heilind Number:EDA896-026-540-203
Manufacturer:EDAC
Manufacturer Number:896-026-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With two rows and 26 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, these connectors are versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for industrial applications where performance is paramount. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.