896-026-540-207

Heilind Number:EDA896-026-540-207
Manufacturer:EDAC
Manufacturer Number:896-026-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black finish and are capable of handling up to 3 A of power. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .125 inches, they offer efficient signal transmission across 26 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for various applications, these connectors are a must-have for any electronic setup. Upgrade your connectivity solutions today.