896-026-540-208

Heilind Number:EDA896-026-540-208
Manufacturer:EDAC
Manufacturer Number:896-026-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-208

Detailed Description

Discover the cutting-edge solution for high-temperature connectivity with our Black High Temp Card Edge Connectors. Engineered for reliable performance, these connectors feature a dual-row design with 26 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee durability and conductivity in even the most demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where reliability is paramount. Choose our Card Edge Connectors for superior quality and performance in your PCB assemblies.