896-026-540-212

Heilind Number:EDA896-026-540-212
Manufacturer:EDAC
Manufacturer Number:896-026-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating, they can handle power-intensive applications with ease. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, offers efficient signal transmission across 26 positions. Crafted from high-quality copper alloy, the contact material guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Choose straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity solutions with these reliable and high-performance Card Edge Connectors.