896-026-540-602

Heilind Number:EDA896-026-540-602
Manufacturer:EDAC
Manufacturer Number:896-026-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-602

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row layout and 26 positions, they offer seamless integration for your projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB assembly. Upgrade your setup with this essential component, perfect for a variety of applications in the electronics industry.