896-026-540-604

Heilind Number:EDA896-026-540-604
Manufacturer:EDAC
Manufacturer Number:896-026-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-604

Detailed Description

Discover our high temperature Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring a single row with 26 positions and a pitch of .125 inches, they ensure efficient PCB connections. Crafted with copper alloy contacts, they guarantee reliable performance, even in high-stress situations. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Trust in our quality and dependability for all your connectivity needs.