896-026-540-607

Heilind Number:EDA896-026-540-607
Manufacturer:EDAC
Manufacturer Number:896-026-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your circuit board. The 26 gold-plated contacts, crafted from high-quality Copper Alloy, provide excellent conductivity for optimal signal transmission. Perfect for various applications in the electronics industry, these connectors guarantee a secure and efficient connection every time. Upgrade your setup today with these essential components.