896-026-540-608

Heilind Number:EDA896-026-540-608
Manufacturer:EDAC
Manufacturer Number:896-026-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-608

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding industrial environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 1-row configuration and 26 positions, they offer seamless integration on your PCBs. The copper alloy contacts ensure reliable power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any mission-critical application requiring stable and efficient board-to-board connections. Elevate your connectivity game with these high-temp connectors.