896-026-540-803

Heilind Number:EDA896-026-540-803
Manufacturer:EDAC
Manufacturer Number:896-026-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-803

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are built to last in even the toughest environments. Featuring two rows and 26 positions, they offer versatile connectivity options for your PCB projects. Made with high-quality Copper Alloy contacts, they ensure reliable power delivery with an amperage of 3 A. The straight mount orientation and .125-inch pitch make them easy to install, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance. Upgrade your board-to-board connections with these robust and efficient connectors.