896-026-540-804

Heilind Number:EDA896-026-540-804
Manufacturer:EDAC
Manufacturer Number:896-026-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-804

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .125 inches and 26 positions across 2 rows, they offer secure and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to deliver exceptional quality and performance for your projects.