896-026-540-807

Heilind Number:EDA896-026-540-807
Manufacturer:EDAC
Manufacturer Number:896-026-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-807

Detailed Description

Enhance your high-temperature PCB connectivity with these black Card Edge Connectors. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, they are designed for reliable performance in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3A, these connectors ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 26 positions, offering ample connectivity options. Suitable for straight mounting, they provide a secure and stable connection. Operating in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your PCB layout with these high-quality connectors for seamless board-to-board connections.