896-026-540-808

Heilind Number:EDA896-026-540-808
Manufacturer:EDAC
Manufacturer Number:896-026-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-808

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for securely connecting your devices. With a sleek black exterior and crafted from UL 94V-0 Polyphenylene Sulfide housing material, they offer both durability and style. Featuring two rows and 26 positions, they ensure efficient transmission of power and data. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working with PCBs or board-to-board connections, these connectors are the perfect solution. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors for a seamless and reliable connection every time.