896-026-540-812

Heilind Number:EDA896-026-540-812
Manufacturer:EDAC
Manufacturer Number:896-026-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-812

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for maximum performance in demanding environments. With a sleek black finish and crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable connectivity even in high-temperature settings ranging from -40 to 105 °C. Featuring two rows of 26 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCBs. The straight mount orientation further enhances ease of use. Trust in our connectors for efficient and high-quality board-to-board connections in your electronic designs.