896-026-541-101

Heilind Number:EDA896-026-541-101
Manufacturer:EDAC
Manufacturer Number:896-026-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-101

Detailed Description

Enhance your high-temperature electronic assemblies with our robust Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire safety. With one row of 26 copper alloy contacts, they offer reliable connectivity at a current rating of 3 A. The .125-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and harsh environment applications. Trust in our connectors to deliver consistent and secure board-to-board connections for your projects. Elevate your connectivity solutions with these indispensable components.