896-026-541-102

Heilind Number:EDA896-026-541-102
Manufacturer:EDAC
Manufacturer Number:896-026-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-102

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for top performance in demanding environments, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With a single row configuration and 26 positions, they're perfect for streamlined board-to-board PCB connections. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for high-temperature applications in various industries. Upgrade your setup with these essential components that guarantee efficient and secure connectivity.