896-026-541-103

Heilind Number:EDA896-026-541-103
Manufacturer:EDAC
Manufacturer Number:896-026-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-103

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Featuring a sleek black design, these connectors boast a robust construction with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. With an amperage of 3A, they offer efficient power transmission with minimal energy loss. The 1-row configuration with 26 positions allows for versatile connectivity options, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Whether used for industrial machinery or telecommunications equipment, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Explore our range of connectors for seamless board-to-board connections.