896-026-541-104

Heilind Number:EDA896-026-541-104
Manufacturer:EDAC
Manufacturer Number:896-026-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-104

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black color and a durable UL 94V-0 Polyphenylene Sulfide housing material. With an amperage rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the single row design with 26 positions offers seamless connectivity. Operating smoothly within a wide temperature range of -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Trust in their straight mount orientation and precise .125-inch pitch for a secure and efficient connection every time. Upgrade your PCB setup with these top-of-the-line Card Edge Connectors.