896-026-541-107

Heilind Number:EDA896-026-541-107
Manufacturer:EDAC
Manufacturer Number:896-026-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliable performance, these connectors boast a 3A amperage and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. Featuring a single row layout with 26 positions, they offer seamless integration for your PCB connections. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the straight mount orientation and .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Trust in our quality products to meet your connectivity needs with precision and reliability.