896-026-541-201

Heilind Number:EDA896-026-541-201
Manufacturer:EDAC
Manufacturer Number:896-026-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-201

Detailed Description

Elevate your circuit connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees secure and efficient signal transfer, while the dual-row configuration with 26 positions offers ample connectivity options. Engineered for precision, these connectors have a pitch of .125 inches and a row spacing of .2 inches, allowing for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our high-quality connectors to deliver uncompromising performance in your electronic projects.