896-026-541-202

Heilind Number:EDA896-026-541-202
Manufacturer:EDAC
Manufacturer Number:896-026-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed to withstand even the most demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of precision-crafted Copper Alloy contacts and a pitch of .125 inches, they ensure reliable performance in any application. Offering 26 positions and a current rating of 3A, they provide ample connectivity for your PCB needs. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile and dependable for a wide range of projects. Upgrade your setup with these high-quality connectors, perfect for board-to-board or card edge connections.