896-026-541-602

Heilind Number:EDA896-026-541-602
Manufacturer:EDAC
Manufacturer Number:896-026-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-602

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in high-temperature environments. With a single row of 26 copper alloy contact positions and a pitch of .125 inches, they ensure reliable power delivery with an amperage rating of 3A. The straight mount orientation and compact .2-inch row spacing offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees durability in diverse settings. Upgrade your connectivity solutions with these top-of-the-line connectors.