896-026-541-603

Heilind Number:EDA896-026-541-603
Manufacturer:EDAC
Manufacturer Number:896-026-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-603

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors offer reliable performance in demanding environments. With a rugged housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure both durability and conductivity. Featuring a single row layout, a pitch of .125 inches, and 26 positions, they provide optimal connectivity for your components. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Whether you're working on a new project or upgrading existing systems, these connectors guarantee efficient and secure board-to-board connections. Elevate your electronic designs with our high-quality Card Edge Connectors.