896-026-541-607

Heilind Number:EDA896-026-541-607
Manufacturer:EDAC
Manufacturer Number:896-026-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-607

Detailed Description

Enhance your high-temperature board-to-board connections with our High Temp Card Edge Connectors in sleek black. These connectors are designed for reliability, with a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row with 26 positions, they offer precise contact thanks to Copper Alloy construction. With a pitch of .125 inches and row spacing of .2 inches, they ensure efficient signal transmission. Suitable for a wide range of applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in their performance for seamless connectivity in your PCB projects.