896-026-541-608

Heilind Number:EDA896-026-541-608
Manufacturer:EDAC
Manufacturer Number:896-026-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-608

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors offer both durability and style. Each connector is capable of carrying up to 3A of current, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee safety and compliance with industry standards. Featuring a single row design with 26 positions, they provide ample connectivity options. The copper alloy contact material and a pitch of .125 inches ensure efficient signal transmission. With a row spacing of .2 inches and straight mount orientation, they facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your electronic assemblies with these high-performance Card Edge Connectors.