896-026-541-804

Heilind Number:EDA896-026-541-804
Manufacturer:EDAC
Manufacturer Number:896-026-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for superior performance in challenging environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also heat-resistant, ensuring reliable operation even in high-temperature conditions. With a double-row layout, they offer 26 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in our connectors to deliver exceptional quality and performance for your PCB projects.