896-026-541-808

Heilind Number:EDA896-026-541-808
Manufacturer:EDAC
Manufacturer Number:896-026-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-808

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for top performance, these connectors boast a sleek black design and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a double-row configuration and a total of 26 positions, they provide ample connectivity options for your PCB needs. The contact material, made from high-quality Copper Alloy, ensures reliable and efficient power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure connections. Suitable for a wide range of applications, they have an operating temperature range of -40 to 105°C, making them ideal for demanding environments. Trust in our Card Edge Connectors for seamless and dependable board-to-board connections.