896-026-541-812

Heilind Number:EDA896-026-541-812
Manufacturer:EDAC
Manufacturer Number:896-026-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-541-812

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. The two rows of contact points, crafted from copper alloy, offer seamless signal transfer with a pitch of .125 inches and row spacing of .2 inches. With 26 positions available, these connectors provide ample connectivity options. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for a wide range of applications. Upgrade your setup with these top-of-the-line connectors.