896-026-555-201

Heilind Number:EDA896-026-555-201
Manufacturer:EDAC
Manufacturer Number:896-026-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors ensure secure and reliable connections, with a 3A amperage rating. Built to last, the housing is made from UL 94V-0 Polyphenylene Sulfide, offering excellent heat resistance. Featuring two rows and 26 positions, they provide ample connectivity options. The contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of industries, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with these essential components.