896-026-555-202

Heilind Number:EDA896-026-555-202
Manufacturer:EDAC
Manufacturer Number:896-026-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-555-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage capacity and precision-engineered Copper Alloy contacts, they ensure reliable power transmission. Featuring two rows of 26 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your PCB. The straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various applications, these connectors are a must-have for any project requiring top-tier board-to-board connectivity.