896-026-555-203

Heilind Number:EDA896-026-555-203
Manufacturer:EDAC
Manufacturer Number:896-026-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-555-203

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer excellent connectivity for your PCB applications. With 26 positions and an amperage rating of 3A, these connectors are suitable for a wide range of industrial and electronics projects. Their straight mount orientation makes installation a breeze, while their operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Upgrade your connectivity solutions with these top-of-the-line card edge connectors.