896-026-555-204

Heilind Number:EDA896-026-555-204
Manufacturer:EDAC
Manufacturer Number:896-026-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-555-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 26 positions, they offer ample connectivity options for your applications. The Copper Alloy contacts ensure secure and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Their straight mount orientation further enhances versatility. Upgrade your PCB connections with these high-quality connectors, a vital component in our wide range of board-to-board connectivity solutions.