896-026-555-207

Heilind Number:EDA896-026-555-207
Manufacturer:EDAC
Manufacturer Number:896-026-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-555-207

Detailed Description

Elevate your high-temperature board-to-board connections with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage rating and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows of Copper Alloy contacts spaced at a pitch of .125 inches and row spacing of .2 inches, they offer reliable connectivity across 26 positions. Suitable for straight mounting orientation, these connectors ensure seamless integration even in tight spaces. Operating within a wide temperature range of -40 to 105 °C, they guarantee consistent performance in extreme conditions. Upgrade your PCB assembly with these high-quality connectors, a must-have for any electronic system requiring robust and efficient connectivity.