896-026-555-802

Heilind Number:EDA896-026-555-802
Manufacturer:EDAC
Manufacturer Number:896-026-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-555-802

Detailed Description

Enhance your equipment's connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors have a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a 2-row configuration and a total of 26 positions, they provide ample space for seamless PCB connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in their quality for secure and efficient board-to-board connections.