896-026-555-803

Heilind Number:EDA896-026-555-803
Manufacturer:EDAC
Manufacturer Number:896-026-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-555-803

Detailed Description

Enhance your high-temperature PCB connection with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in any environment. With a contact material of Copper Alloy, they guarantee efficient conductivity. The double row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration on your PCB. Supporting 26 positions and an amperage of 3A, they are ideal for high-density applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Elevate your connectivity with these premium Card Edge Connectors.