896-026-555-812

Heilind Number:EDA896-026-555-812
Manufacturer:EDAC
Manufacturer Number:896-026-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-555-812

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and two rows of 26 positions, they offer seamless integration into your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Trust in our black connectors to provide secure and efficient board-to-board connectivity for your electronic applications.