896-026-556-202

Heilind Number:EDA896-026-556-202
Manufacturer:EDAC
Manufacturer Number:896-026-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-556-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. With a sleek black color and sleek design, these connectors offer not just style but also functionality. Featuring a 3A amperage capacity, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, their housing material guarantees safety and compliance. With two rows and 26 positions, these connectors provide ample connectivity options. The Copper Alloy contact material and a pitch of .125 inches deliver efficient signal transmission. Whether straight or right-angle mounting, these connectors offer flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our High Temp Card Edge Connectors for secure and high-performance board-to-board connections.