896-026-556-203

Heilind Number:EDA896-026-556-203
Manufacturer:EDAC
Manufacturer Number:896-026-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-556-203

Detailed Description

Upgrade your high-temperature applications with our Black High Temp Card Edge Connectors. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in extreme environments. With a current rating of 3 A and copper alloy contacts, they provide efficient power transmission. The dual-row design with 26 positions offers versatile connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly between -40 and 105 °C, these connectors are ideal for demanding industrial settings. Trust in our quality products to enhance your board-to-board connections.