896-026-556-204

Heilind Number:EDA896-026-556-204
Manufacturer:EDAC
Manufacturer Number:896-026-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-556-204

Detailed Description

Elevate your high-temperature connectivity solutions with our Black Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With two rows and 26 positions, they offer ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.