896-026-556-207

Heilind Number:EDA896-026-556-207
Manufacturer:EDAC
Manufacturer Number:896-026-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-556-207

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring high heat resistance. The two-row design with 26 positions offers ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in the durability and quality of our Card Edge Connectors.