896-026-556-208

Heilind Number:EDA896-026-556-208
Manufacturer:EDAC
Manufacturer Number:896-026-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a 2-row configuration and 26 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Engineered for versatility, these connectors are suitable for a wide range of applications, from industrial machinery to consumer electronics. With a straight mount orientation and an operating temperature range of -40 to 105°C, they provide seamless functionality in any setup. Elevate your connectivity game with these high-quality Card Edge Connectors.