896-026-556-212

Heilind Number:EDA896-026-556-212
Manufacturer:EDAC
Manufacturer Number:896-026-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-556-212

Detailed Description

Elevate your electronic connections with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a sleek black finish, they not only look professional but also offer reliable connectivity. Each connector can handle up to 3A of power, making them suitable for a wide range of applications. The copper alloy contact material ensures efficient transmission, while the 2-row design with 26 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Whether you're working on industrial machinery or consumer electronics, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to keep your devices running smoothly.