896-026-556-802

Heilind Number:EDA896-026-556-802
Manufacturer:EDAC
Manufacturer Number:896-026-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-556-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, delivering reliable power transmission at an amperage of 3A. With two rows and 26 positions, they offer ample connectivity options with a pitch of .125 in and row spacing of .2 in. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors ensure stability in diverse environments. Perfect for board-to-board connections, they guarantee secure and efficient data transmission in various applications. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.