896-026-556-803

Heilind Number:EDA896-026-556-803
Manufacturer:EDAC
Manufacturer Number:896-026-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-556-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity, they provide reliable power transmission. The 2-row configuration with a pitch of .125 inches and row spacing of .2 inches offers efficient connectivity for your PCB setups. Crafted with copper alloy contacts, these connectors guarantee superior conductivity. With 26 positions available, you can easily accommodate multiple connections. Suitable for straight mounting orientation, they streamline installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.