896-026-556-807

Heilind Number:EDA896-026-556-807
Manufacturer:EDAC
Manufacturer Number:896-026-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-556-807

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, they ensure reliable power and signal transmission. The connectors have two rows with a total of 26 positions, offering ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Whether you're working on industrial machinery or electronic devices, these black connectors, with a straight mount orientation, provide a secure and high-temperature resistant solution for your PCB assembly needs. Upgrade to our Card Edge Connectors for efficient and durable connectivity.